SKF 7008 CD/P4ADBA 1 Row Ball Bearing - 40 mm ID, 68 mm OD 30 mm Race Width

Subtotal (1 unit)*

PHP64,479.26

(exc. VAT)

PHP72,216.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP64,479.26

*price indicative

RS Stock No.:
461-295
Mfr. Part No.:
7008 CD/P4ADBA
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

68mm

Race Width

30mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

22kN

Dynamic Load Rating

27.6kN

Series

7008

Standards/Approvals

RoHS

Limiting Speed

32000rpm, 20000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.

Very high running accuracy

Very high load carrying capacity

Relatively high speed and stiffness

Universally matchable

Related links