SKF 6210-2RS1/HC5C3WT 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 461-267
- Mfr. Part No.:
- 6210-2RS1/HC5C3WT
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP49,344.45
(exc. VAT)
PHP55,265.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,344.45 |
*price indicative
- RS Stock No.:
- 461-267
- Mfr. Part No.:
- 6210-2RS1/HC5C3WT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Ceramic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35.1kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6210 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Ball Material Ceramic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35.1kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6210 | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove Ball | ||
SKF 6210 Series Deep Groove Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 6210-2RS1/HC5C3WT
This deep-groove ball bearing provides rotational support for machinery and equipment in industrial applications, increasing operational stability where sealed, hybrid ceramic elements are required. It is designed for environments needing reduced friction and extended service intervals while maintaining alignment in typical automation and electrical systems.
Features & Benefits
• Ceramic rolling elements reduce wear and lower friction for higher efficiency
• Sealed design prevents contamination to prolong service life
• Sheet-metal cage ensures secure ball spacing for consistent performance
• Rated for 4,800 r/min to support high-speed rotations
• Dynamic capacity 35.1 kN offers strong load-bearing during operation
• Sealed design prevents contamination to prolong service life
• Sheet-metal cage ensures secure ball spacing for consistent performance
• Rated for 4,800 r/min to support high-speed rotations
• Dynamic capacity 35.1 kN offers strong load-bearing during operation
**Applications**
• Suitable for high-speed motor spindles in automation systems
• Ideal for precision fans and blowers in electronics cooling
• Used with rotary actuators in electrical switchgear assemblies
• Can be used for conveyor rollers in light-to-medium duty material handling
• Ideal for precision fans and blowers in electronics cooling
• Used with rotary actuators in electrical switchgear assemblies
• Can be used for conveyor rollers in light-to-medium duty material handling
What bore configuration is provided for mounting compatibility?
The bearing has a cylindrical bore to accommodate standard journal shafts and common press-fit assemblies.
How does the static capacity affect shaft support during stoppage?
The static load rating of 23.2 kN defines its Ability to withstand stationary radial loads without permanent deformation.
What is the bearings dimensional envelope for planning assemblies?
External sising is 50mm inside diameter, 90 mm outside diameter and a 20 mm race width for integration into housings.
Which component controls internal ball guidance under dynamic loads?
Ball retention and guidance are provided by a sheet-metal cage that maintains correct spacing at operational speeds.
Related links
- SKF 6210-2RS1 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF W 6210-2RS1 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6213-2RS1/HC5C3WT 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6212-2RS1/HC5C3WT 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6214-2RS1/HC5C3WT 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6210 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
