SKF 6214-2RS1/HC5C3WT 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 462-612
- Mfr. Part No.:
- 6214-2RS1/HC5C3WT
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP99,515.69
(exc. VAT)
PHP111,457.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,515.69 |
*price indicative
- RS Stock No.:
- 462-612
- Mfr. Part No.:
- 6214-2RS1/HC5C3WT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Ball Material | Ceramic | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 45kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 60.5kN | |
| Series | 6214 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Material Ceramic | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 45kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 60.5kN | ||
Series 6214 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF 6214 Series Ball Bearing, 70mm Inside Diameter, 125mm Outside Diameter - 6214-2RS1/HC5C3WT
This ball bearing is a sealed deep-groove unit designed to support radial and light axial loads in rotating assemblies. It uses ceramic rolling elements and a sheet-metal cage to reduce friction and sustain operation in applications requiring moderate speeds and robust load capacity. The sealed construction helps retain lubrication and limit contamination for continued operation in industrial environments.
Features and Benefits:
• Low-friction ceramic rolling elements increase operational efficiency • Sealed end configuration reduces ingress of contaminants • Internal clearance set to C3 compensates for thermal expansion • Dynamic load rating of 60.5 kN supports heavy radial stresses • Static load capacity of 45 kN resists shock and standstill loads • Limiting speed rated at 3,400 r/min permits high-speed operation
Applications
• Suitable for precision motor shafts in automation equipment • Ideal for spindle support in Electronic Assembly machinery • Used for rotor bearings in electrical drive systems • Can be used for actuator pivots in mechanical automation
What material is used for the rolling elements and why does it matter?
Ceramic balls are employed to reduce contact friction and wear, improving efficiency and heat resistance compared with steel under similar conditions.
How does the cage construction affect performance?
The sheet-metal cage provides reliable ball spacing at elevated rotational speeds while offering a good strength-to-weight ratio and dimensional stability.
What does the internal clearance specification indicate for assembly?
The HC5C3 clearance designation means the bearing has increased internal clearance to accommodate shaft expansion and maintain acceptable running clearance during thermal variation.
How should this bearing be considered for maintenance scheduling?
Sealed ends reduce routine re-lubrication frequency, so inspection intervals can focus on vibration and temperature monitoring to determine service needs.
Related links
- SKF 6214-2RS1 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214 M/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214/C4 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214 M/C4VL0241 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z/VA208 1 Row Ball Bearing - 70 mm ID, 125 mm OD
