SKF 6309-2RS1TN9/HC5C3WT 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 460-688
- Mfr. Part No.:
- 6309-2RS1TN9/HC5C3WT
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP81,080.02
(exc. VAT)
PHP90,809.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,080.02 |
*price indicative
- RS Stock No.:
- 460-688
- Mfr. Part No.:
- 6309-2RS1TN9/HC5C3WT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Ceramic | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 36 μm | |
| Static Load Rating | 31.5kN | |
| Dynamic Load Rating | 52.7kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6309 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Ceramic | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 36 μm | ||
Static Load Rating 31.5kN | ||
Dynamic Load Rating 52.7kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6309 | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove Ball | ||
Gavin
The SKF Hybrid ceramic single row deep groove ball bearings with low-friction seals on both sides have rings made of bearing steel and rolling elements made of bearing grade silicon nitride, which make the bearings electrically insulating. The low-friction seals provide better sealing effectiveness than shields and non-contact seals, thus providing significantly prolonged bearing service life, yet they can still operate at the same speeds as shields.
Protected against electric current damage
Especially suited for use in difficult conditions and contaminated environments
Typical benefits of single row deep groove ball bearings
Related links
- SKF 6309-2Z/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/VA208 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2RS1 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-Z/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309 M/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
