SKF 6024-2RS1/C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 460-517
- Mfr. Part No.:
- 6024-2RS1/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP26,179.98
(exc. VAT)
PHP29,321.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,179.98 |
*price indicative
- RS Stock No.:
- 460-517
- Mfr. Part No.:
- 6024-2RS1/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 80kN | |
| Internal Clearance | 66 μm | |
| Dynamic Load Rating | 88.4kN | |
| Series | 6024 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2200rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 80kN | ||
Internal Clearance 66 μm | ||
Dynamic Load Rating 88.4kN | ||
Series 6024 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2200rpm | ||
Bearing Type Deep Groove Ball | ||
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6024-2RS1 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C4 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
