SKF 4213 ATN9 2 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 460-501
- Mfr. Part No.:
- 4213 ATN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP20,942.88
(exc. VAT)
PHP23,456.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,942.88 |
*price indicative
- RS Stock No.:
- 460-501
- Mfr. Part No.:
- 4213 ATN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 67kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 67.6kN | |
| Bore Type | Cylindrical | |
| Series | 4213 ATN9 | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Double Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 67kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 67.6kN | ||
Bore Type Cylindrical | ||
Series 4213 ATN9 | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
Bearing Type Double Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Double row deep groove ball bearings correspond, in their design and operation, to a pair of single row deep groove ball bearings. They are robust in operation, requiring little maintenance, can operate at high speeds and accommodate radial and axial loads in both directions. They are slightly wider than single row bearings of the same bore and outside diameter but have a considerably higher load carrying capacity.
Versatile and robust design
High speed capability
Accommodate high axial and radial loads in both directions
Require little maintenance
Related links
- SKF 4311 ATN9 2 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 3213 A-2RS1/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A-2Z/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z/C3GJN 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2RS1/HC5C3WT 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213 M 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
