SKF 6213 M 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 461-356
- Mfr. Part No.:
- 6213 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP31,561.57
(exc. VAT)
PHP35,348.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,561.57 |
*price indicative
- RS Stock No.:
- 461-356
- Mfr. Part No.:
- 6213 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 28 μm | |
| Static Load Rating | 40.5kN | |
| Dynamic Load Rating | 58.5kN | |
| Standards/Approvals | No | |
| Series | 6213 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 28 μm | ||
Static Load Rating 40.5kN | ||
Dynamic Load Rating 58.5kN | ||
Standards/Approvals No | ||
Series 6213 | ||
Bore Type Cylindrical | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6213 M/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2RS1 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z/C3GJN 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213/C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD
