SKF 2220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 460-192
- Mfr. Part No.:
- 2220 K/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP87,072.48
(exc. VAT)
PHP97,521.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,072.48 |
*price indicative
- RS Stock No.:
- 460-192
- Mfr. Part No.:
- 2220 K/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 46mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Series | 2220 K/C3 | |
| Standards/Approvals | No | |
| Bore Type | Tapered 1:12 | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 46mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Series 2220 K/C3 | ||
Standards/Approvals No | ||
Bore Type Tapered 1:12 | ||
Bearing Type Self-aligning Ball Bearing | ||
- COO (Country of Origin):
- MY
Omkar
The SKF Deep groove ball bearing, crafted by a renowned leader in engineering, exemplifies precision and reliability in machinery performance. Designed to accommodate both radial and axial loads, this bearing ensures smooth operation in a variety of applications. With its exceptional durability and resistance to wear and tear, it provides a dependable solution for demanding industrial environments. Built with high-quality materials, this bearing also promises long service life and reduced maintenance needs, making it an ideal choice for professionals seeking efficiency and performance. Its robust construction allows it to operate effectively even under challenging conditions, ensuring optimal functionality and consistent productivity across various sectors.
Resistant to harsh environmental conditions, prolonging service life
Designed to handle high-speed operations with superior stability
Offers compatibility with a wide range of equipment types
Utilises premium materials for enhanced durability and performance
Related links
- SKF C 2220 K/C3 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF 2220 M/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 KM/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 KM 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 M 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- FAG 2220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- SKF 1320 K/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
