FAG 6012-Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 313-128
- Mfr. Part No.:
- 6012-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,473.64
(exc. VAT)
PHP3,890.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,473.64 |
*price indicative
- RS Stock No.:
- 313-128
- Mfr. Part No.:
- 6012-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Standard | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 31500N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Limiting Speed | 10100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance Standard | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 31500N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Limiting Speed 10100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is engineered for versatility and reliability, making it ideal for various applications in everyday machinery where robustness and precision are essential. Crafted with a non contact shield on one side, this bearing ensures low friction and optimal performance, contributing to extended service life and reduced maintenance needs. Its dimensions are meticulously designed to meet standard compatibility with a range of shaft and housing sizes, while the high quality steel sheet metal cage adds to its durability.
Delivers exceptional reliability under demanding conditions
Minimises maintenance needs through its robust design
Enhances operational efficiency with reduced friction
Compatible with a wide variety of shaft and housing sizes
Designed for both high and low temperature applications
Ensures quiet operation making it suitable for sensitive applications
Related links
- FAG 6012 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2RSR 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2RSR-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z-L069-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-RSR 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
