FAG 3322-M 2 Row Ball Bearing - 110 mm ID, 240 mm OD 92.1 mm Race Width
- RS Stock No.:
- 313-099
- Mfr. Part No.:
- 3322-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP182,979.04
(exc. VAT)
PHP204,936.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182,979.04 |
*price indicative
- RS Stock No.:
- 313-099
- Mfr. Part No.:
- 3322-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 92.1mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Contact Angle | 35° | |
| Static Load Rating | 425N | |
| Dynamic Load Rating | 330N | |
| Series | 33M | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 3.75rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 240mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 92.1mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Contact Angle 35° | ||
Static Load Rating 425N | ||
Dynamic Load Rating 330N | ||
Series 33M | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 3.75rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is a sophisticated solution crafted for applications requiring high precision and reliability. Designed with a double row configuration, it features a filling slot and a robust solid brass cage that ensures optimal performance under various conditions. This bearing stands out due to its dimensional stability up to elevated temperatures, making it ideal for high load environments. With a focus on efficiency, it offers a remarkable balance between dynamic and static load ratings, thereby enhancing operational longevity.
Engineered for high precision and minimal friction
Solid brass cage design enhances durability and longevity
Offers a robust solution for both radial and axial loads
Enhanced dynamic rating ensures reliability under heavy loads
Facilitates smooth operation at varying speeds with minimal maintenance
Related links
- SKF 7322 BECBM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322BL1G 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322B 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BEM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BEP 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBY 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF QJ 322 N2MA 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
