FAG 6309-C 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 312-878
- Mfr. Part No.:
- 6309-C
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,229.04
(exc. VAT)
PHP2,496.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,229.04 |
*price indicative
- RS Stock No.:
- 312-878
- Mfr. Part No.:
- 6309-C
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 31500N | |
| Dynamic Load Rating | 62000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 31500N | ||
Dynamic Load Rating 62000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 10500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing delivers exceptional performance and reliability for various applications. Designed with a sturdy steel sheet metal cage and a single-row configuration, this bearing caters to demanding industrial requirements. With the latest internal design changes, it guarantees improved functionality and durability. Constructed to withstand extreme temperatures, it operates seamlessly between -30 °C and 150 °C, making it suitable for diverse environments.
Incorporates advanced sealing technology for reduced contamination
Features a radial internal clearance tailored for stability
Supports both grease and oil lubrication options
Related links
- FAG 6309-C-2Z-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- INA 6309-C-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
