FAG 6308-N 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 312-703
- Mfr. Part No.:
- 6308-N
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,382.33
(exc. VAT)
PHP3,788.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,382.33 |
*price indicative
- RS Stock No.:
- 312-703
- Mfr. Part No.:
- 6308-N
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 45500N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 45500N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 10800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed for exceptional versatility and reliability in various applications. With an emphasis on robust performance, this product provides a single row configuration that accommodates both radial and axial loads effectively. The bearing's innovative design features a ring groove for snap rings and a steel sheet metal cage, ensuring durability and a long operational lifespan. Its enhanced tolerance class and dimensional stability make it an ideal choice for industries requiring precision and resilience under challenging conditions.
Ensures dimensional stability up to 120° for consistent performance
Designed for both grease and oil lubrication options
Related links
- FAG 6308-N-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2RSR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2Z-C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2RSR-C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2HRS 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
