FAG 51122 Deep Groove Ball Bearing - 110 mm ID, 145 mm OD
- RS Stock No.:
- 312-509
- Mfr. Part No.:
- 51122
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP13,674.32
(exc. VAT)
PHP15,315.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,674.32 |
*price indicative
- RS Stock No.:
- 312-509
- Mfr. Part No.:
- 51122
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 25mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Open | |
| Static Load Rating | 290000N | |
| Dynamic Load Rating | 87000N | |
| Series | 511 | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 3350rpm | |
| Bearing Type | Axial Deep Groove | |
| Flange Outside Diameter | 145mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 25mm | ||
Cage Material Steel Sheet Metal | ||
End Type Open | ||
Static Load Rating 290000N | ||
Dynamic Load Rating 87000N | ||
Series 511 | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 3350rpm | ||
Bearing Type Axial Deep Groove | ||
Flange Outside Diameter 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schaeffler 511 Series Deep Groove Ball Bearing, 145mm Outside Diameter, 110mm Inside Diameter - 51122
This deep groove ball bearing is designed to manage combined radial and axial loads in rotating assemblies where an open-end configuration is required. It suits applications demanding defined speed limits and standardised tolerances, and is intended for environments where a sheet-metal cage and flange Interface are necessary. The component meets contemporary dimensional standards for interchangeability.
Features and Benefits:
• 87000 N dynamic load capacity provides sustained operational thrust
• 290000 N static load capacity resists high standstill forces
• 3350 r/min limiting speed allows predictable rotational performance
• Steel sheet-metal cage reduces component thickness while guiding rollers
• Flanged outer profile gives stable axial location
• 290000 N static load capacity resists high standstill forces
• 3350 r/min limiting speed allows predictable rotational performance
• Steel sheet-metal cage reduces component thickness while guiding rollers
• Flanged outer profile gives stable axial location
Applications
• Suitable for rotating shafts with axial load components
• Used with flanged housings requiring precise outside diameter
• Ideal for assemblies needing an open-ended bearing arrangement
• Can be used for medium-speed drives with high static loads
• Used for machinery where metal-cage retention is preferred
• Used with flanged housings requiring precise outside diameter
• Ideal for assemblies needing an open-ended bearing arrangement
• Can be used for medium-speed drives with high static loads
• Used for machinery where metal-cage retention is preferred
What axial positioning does the flange provide?
The flange on the outer ring defines the bearings external stopping surface for axial location against a mating housing.
How does the open end configuration affect lubricant access?
The open end permits direct lubricant application and Visual inspection without disassembly.
What material composes the cage and why is it chosen?
The cage is formed from steel sheet metal to provide thin-section retention and withstand contact stresses.
Which standard governs dimensional tolerances for this component?
Dimensional and tolerance requirements conform to ISO 492:2023.
How does speed limitation influence installation decisions?
The 3350 r/min limiting speed should be considered when selecting for drives approaching that rotational rate to avoid performance degradation.
Related links
- SKF 51122 1 Row Thrust Ball Bearing - 110 mm ID, 145 mm OD
- NTN 51122 Ball Bearing - 110 mm ID, 145 mm OD
- FAG 61822-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 61822-2RSR-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
