FAG 61805-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- RS Stock No.:
- 310-926
- Mfr. Part No.:
- 61805-HLC
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,472.32
(exc. VAT)
PHP1,649.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,472.32 |
*price indicative
- RS Stock No.:
- 310-926
- Mfr. Part No.:
- 61805-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2940N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4300N | |
| Series | 618 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2940N | ||
Internal Clearance CN | ||
Dynamic Load Rating 4300N | ||
Series 618 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 28000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- JP
Schaeffler 618 Series Deep Groove Ball Bearing, 25mm Bore, 37mm Outside Diameter - 61805-HLC
This deep groove ball bearing is a single-row radial bearing designed for high-speed rotary applications where an open end and cylindrical bore are required. It is suited to environments demanding compact, low-friction rolling elements and operates across a wide speed range while handling combined radial and axial loads in both directions.
Features and Benefits:
• Steel cage construction enhances durability and maintains ball spacing
• 4300 N dynamic load capacity improves operational load handling
• 2940 N static load capacity supports sustained stationary loads
• CN internal clearance reduces axial play for controlled shaft movement
• 28,000 r/min limiting speed enables high-speed rotational performance
• 4300 N dynamic load capacity improves operational load handling
• 2940 N static load capacity supports sustained stationary loads
• CN internal clearance reduces axial play for controlled shaft movement
• 28,000 r/min limiting speed enables high-speed rotational performance
Applications
• Suitable for precision motor spindles operating at high speeds
• Used with small gearboxes requiring radial and axial load support
• Ideal for pump shafts demanding continuous rotation
• Can be used for small electric motor rotor support
• Used for handheld tool bearings needing a Compact form factor
• Used with small gearboxes requiring radial and axial load support
• Ideal for pump shafts demanding continuous rotation
• Can be used for small electric motor rotor support
• Used for handheld tool bearings needing a Compact form factor
What is the bore type and how does it affect mounting?
It has a cylindrical bore which permits press-fit or sleeve-mounted installation depending on shaft preparation.
How does the cage material influence maintenance intervals?
The steel cage offers dimensional stability and wear resistance that can extend service life with proper lubrication.
What operating behaviour should be expected at maximum speed?
At 28,000 r/min the bearing performs with reduced internal friction but requires appropriate lubrication to manage heat generation.
How does number of rows affect load transmission?
Being a single-row design, it transmits loads through one raceway pair, offering simplicity and Compact axial/radial load handling.
Related links
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61805-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61905-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61904-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6805JRLLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 51105 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- FAG S6005-2RSR>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- FAG 16005-A-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
