FAG 6015-2Z-C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 310-738
- Mfr. Part No.:
- 6015-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,749.59
(exc. VAT)
PHP6,439.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,749.59 |
*price indicative
- RS Stock No.:
- 310-738
- Mfr. Part No.:
- 6015-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 42000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 42000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6900rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver high performance and reliability in various applications. With a robust construction featuring shields on both sides, this bearing excels in protecting against contaminants while maintaining optimal lubrication. Engineered to ensure dimensional stability up to 150°C, it stands up to the rigours of demanding environments. Its ability to accommodate radial internal clearance larger than standard options makes it suitable for specific applications where tolerance is key.
Accommodates larger internal clearance for improved fit and performance
Offers maintenance free operation contributing to decreased downtime
Optimised for both radial load and axial load applications
Lifetime lubrication system for hassle free use
Ideal for diverse operational environments due to its robust construction
Related links
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2Z 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2RSR-C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS PRO 6015-2Z 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
