RS PRO 6015-2Z 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 291-608
- Mfr. Part No.:
- 6015-2Z
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP4,986.98
(exc. VAT)
PHP5,585.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,986.98 |
*price indicative
- RS Stock No.:
- 291-608
- Mfr. Part No.:
- 6015-2Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 41.6kN | |
| Series | RS PRO | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 33.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 41.6kN | ||
Series RS PRO | ||
Bore Type Cylindrical | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 75 mm Cylindrical Ball Bearing, Double Shielded
This RS PRO ball bearing is designed for high-performance applications, offering reliable operation in various industrial settings. With a cylindrical bore and double shielded end type, it ensures optimal protection against contaminants, enhancing longevity and efficiency.
Features and Benefits
Steel Ball Material: Provides durability and resistance to wear, ensuring long service life.
Single Row Deep Groove Design: Offers high load capacity and efficient performance.
Cylindrical Bore Type: Facilitates easy installation and alignment.
Sheet Metal Cage Material: Enhances strength and stability of the bearing structure.
Dynamic Load Rating of 41.6 kN: Supports heavy loads, suitable for demanding applications.
Double Shielded End Type: Protects against dust and debris, reducing maintenance needs.
Limiting Speed of 6000 rpm: Allows for high-speed operations without compromising performance.
Single Row Deep Groove Design: Offers high load capacity and efficient performance.
Cylindrical Bore Type: Facilitates easy installation and alignment.
Sheet Metal Cage Material: Enhances strength and stability of the bearing structure.
Dynamic Load Rating of 41.6 kN: Supports heavy loads, suitable for demanding applications.
Double Shielded End Type: Protects against dust and debris, reducing maintenance needs.
Limiting Speed of 6000 rpm: Allows for high-speed operations without compromising performance.
Applications
Manufacturing machinery
Automotive industry
Conveyor systems
Pumps and compressors
Automotive industry
Conveyor systems
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- FAG 6015-2Z 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2Z-C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 M 1 Row Ball Bearing - 75 mm ID, 115 mm OD
