RS PRO 698-2Z 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- RS Stock No.:
- 291-699
- Mfr. Part No.:
- 698-2Z
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP356.96
(exc. VAT)
PHP399.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 328 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP356.96 |
*price indicative
- RS Stock No.:
- 291-699
- Mfr. Part No.:
- 698-2Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.91kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.25kN | |
| Bore Type | Parallel | |
| Series | RS PRO | |
| Limiting Speed | 27000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.91kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.25kN | ||
Bore Type Parallel | ||
Series RS PRO | ||
Limiting Speed 27000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 8mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-speed and low-friction applications, providing reliable performance in various industrial settings. With a focus on durability and efficiency, it is Ideal for use in machinery where precision and longevity are crucial.
Features and Benefits
Single Row Deep Groove Design: Ensures efficient load handling and smooth operation
Steel Ball Material: Offers strength and resistance to wear
Double Shielded End Type: Provides protection against contaminants, extending bearing life
Dynamic Load Rating of 2.25 kN: Supports high dynamic loads for versatile applications
Limiting Speed of 27000 rpm: Suitable for high-speed operations
Steel Cage Material: Enhances durability and maintains ball spacing
Parallel Bore Type: Facilitates easy installation and alignment
Internal Clearance CN: Balances performance and clearance for optimal function
Steel Ball Material: Offers strength and resistance to wear
Double Shielded End Type: Provides protection against contaminants, extending bearing life
Dynamic Load Rating of 2.25 kN: Supports high dynamic loads for versatile applications
Limiting Speed of 27000 rpm: Suitable for high-speed operations
Steel Cage Material: Enhances durability and maintains ball spacing
Parallel Bore Type: Facilitates easy installation and alignment
Internal Clearance CN: Balances performance and clearance for optimal function
Applications
Automotive industry
Industrial machinery
Electrical motors
Pumps and compressors
Industrial machinery
Electrical motors
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- FAG 698-2Z-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- Igus BB-698-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- Igus BB-698-B180-30-GL 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF 619/8-2Z 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF W 619/8-2Z 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- FAG 698-2RSR-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- RS PRO S698ZZ 1 Row Ball Bearing - 8 mm ID, 19 mm OD
