RS PRO 698-2RS 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- RS Stock No.:
- 291-698
- Mfr. Part No.:
- 698-2RS
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP356.96
(exc. VAT)
PHP399.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 348 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP356.96 |
*price indicative
- RS Stock No.:
- 291-698
- Mfr. Part No.:
- 698-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.91kN | |
| Dynamic Load Rating | 2.25kN | |
| Bore Type | Parallel | |
| Series | RS PRO | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.91kN | ||
Dynamic Load Rating 2.25kN | ||
Bore Type Parallel | ||
Series RS PRO | ||
Limiting Speed 25000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 8mm Single Row Deep Groove Ball Bearing, Sealed
This RS PRO ball bearing is designed for high-speed applications, providing reliable performance in various industrial settings. With a sealed end type, it ensures protection against contaminants, extending the lifespan of the bearing. Ideal for machinery requiring efficient load handling and smooth operation.
Features and Benefits
Steel Ball Material: Offers durability and resistance to wear, ensuring long-lasting performance.
Single Row Deep Groove Design: Facilitates high-speed operation and efficient load distribution.
Sealed End Type: Protects against dust and moisture, reducing maintenance needs.
Dynamic Load Rating of 2.25 kN: Supports substantial dynamic loads, enhancing operational reliability.
Limiting Speed of 25000 rpm: Suitable for high-speed applications, increasing versatility.
Steel Cage Material: Provides robust support and stability to the bearing structure.
Parallel Bore Type: Ensures precise alignment and easy installation.
Single Row Deep Groove Design: Facilitates high-speed operation and efficient load distribution.
Sealed End Type: Protects against dust and moisture, reducing maintenance needs.
Dynamic Load Rating of 2.25 kN: Supports substantial dynamic loads, enhancing operational reliability.
Limiting Speed of 25000 rpm: Suitable for high-speed applications, increasing versatility.
Steel Cage Material: Provides robust support and stability to the bearing structure.
Parallel Bore Type: Ensures precise alignment and easy installation.
Applications
Industrial machinery
Automotive components
Electrical motors
Conveyor systems
Automotive components
Electrical motors
Conveyor systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- Igus BB-698-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- Igus BB-698-B180-30-GL 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- RS PRO 626-2RS/C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- RS PRO 626-2RS 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- RS PRO 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- FAG 698-2RSR-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- FAG 698-2Z-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
