RS PRO 61817-2RS 1 Row Ball Bearing - 85 mm ID, 110 mm OD

Subtotal (1 unit)*

PHP4,153.49

(exc. VAT)

PHP4,651.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,153.49

*price indicative

RS Stock No.:
291-684
Mfr. Part No.:
61817-2RS
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

85mm

Outside Diameter

110mm

Race Width

13mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C0

Static Load Rating

19kN

Dynamic Load Rating

19200N

Bore Type

Parallel

Series

RS PRO

Limiting Speed

5600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 85mm Deep Groove Ball Bearing, Sealed


This RS PRO deep groove ball bearing is designed for high-performance applications, providing reliable operation in demanding environments. With a sealed end type, it ensures protection against contaminants, extending the lifespan of the bearing. Ideal for use in machinery where durability and efficiency are crucial.

Features and Benefits


Steel ball material: Offers high strength and durability for long-lasting performance
Deep groove bearing type: Provides excellent radial and axial load support
Sealed end type: Protects against dust and moisture, reducing maintenance needs
Dynamic load rating of 19200 N: Ensures robust performance under dynamic conditions
Limiting speed of 5600 rpm: Suitable for high-speed applications
Steel cage material: Enhances stability and reduces friction
C0 internal clearance: Provides optimal fit and function in various applications

Applications


Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy