FAG 61817-2RZ-Y 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- RS Stock No.:
- 312-793
- Mfr. Part No.:
- 61817-2RZ-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP12,530.08
(exc. VAT)
PHP14,033.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,530.08 |
*price indicative
- RS Stock No.:
- 312-793
- Mfr. Part No.:
- 61817-2RZ-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 110mm | |
| Race Width | 13mm | |
| Cage Material | Brass | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 19800N | |
| Dynamic Load Rating | 20400N | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 110mm | ||
Race Width 13mm | ||
Cage Material Brass | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 19800N | ||
Dynamic Load Rating 20400N | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 7200rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed for optimal performance in various applications, ensuring reliability and durability. Engineered with precision, this product offers effective sealing through its unique non contact design on both sides, keeping contaminants at bay while maintaining lubrication longevity. The brass sheet metal cage enhances strength and support, making it ideal for heavy duty operations. With a robust tolerance class and dimensional stabilization up to 150°C, this bearing adapts seamlessly to thermal variations, ensuring consistent performance.
Compatible with a variety of industrial applications for versatility
Designed for high performance under both radial and axial loads
Lifetime lubrication reduces maintenance needs saving time and costs
Dimensional stabilization up to 150°C ensures reliability in extreme conditions
Normal internal clearance allows for effective operation under varying temperatures
Related links
- FAG 61817-2RSR-Y 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61817-Y 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61813-2RZ-Y 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- SKF 61817-2RZ 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61816-2RZ-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61811-2RZ-Y 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- FAG 61812-2RZ-Y 1 Row Ball Bearing - 60 mm ID, 78 mm OD
