RS PRO 61814-2RS 1 Row Ball Bearing - 70 mm ID, 90 mm OD

Subtotal (1 unit)*

PHP2,800.71

(exc. VAT)

PHP3,136.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,800.71

*price indicative

RS Stock No.:
291-680
Mfr. Part No.:
61814-2RS
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

10mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C0

Static Load Rating

11.9kN

Dynamic Load Rating

12100N

Series

RS PRO

Bore Type

Parallel

Limiting Speed

6700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 70mm Deep Groove Ball Bearing, Sealed


This RS PRO deep groove ball bearing is designed for high-performance applications where reliability and efficiency are paramount. With a 70 mm inside diameter and sealed end type, it is Ideal for environments where contamination prevention is crucial, ensuring long-lasting operation and reduced maintenance.

Features and Benefits


Steel ball material: Provides durability and resistance to wear, extending the bearing's lifespan
Deep groove bearing type: Offers high load capacity and efficient operation in various applications
Sealed end type: Protects against dust and moisture, reducing the need for frequent maintenance
Dynamic load rating of 12100 N: Supports substantial loads, making it suitable for demanding applications
Limiting speed of 6700 rpm: Ensures high-speed performance without compromising stability
C0 internal clearance: Provides optimal performance under standard operating conditions

Applications


Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy