RS PRO 2208-2RSTN 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 291-665
- Mfr. Part No.:
- 2208-2RSTN
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,968.09
(exc. VAT)
PHP2,204.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
- Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,968.09 |
*price indicative
- RS Stock No.:
- 291-665
- Mfr. Part No.:
- 2208-2RSTN
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.95kN | |
| Dynamic Load Rating | 19.9kN | |
| Bore Type | Parallel | |
| Limiting Speed | 6300rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 6.95kN | ||
Dynamic Load Rating 19.9kN | ||
Bore Type Parallel | ||
Limiting Speed 6300rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Self-Aligning Ball Bearing, 40 mm Inside Diameter
This RS PRO self-aligning ball bearing is designed for applications requiring high precision and reliability. With a 40 mm inside diameter, it is Ideal for use in environments where misalignment might occur, providing smooth operation and extended service life.
Features and Benefits
Self-Aligning: Compensates for misalignment and shaft deflection.
Sealed End Type: Protects against dust and moisture ingress.
Polymer Cage: Reduces friction and wear for longer service life.
Dynamic Load Rating of 19.9 kN: Supports high dynamic loads effectively.
Limiting Speed of 6300 rpm: Suitable for high-speed applications.
Steel Ball Material: Provides strength and resistance to deformation.
Sealed End Type: Protects against dust and moisture ingress.
Polymer Cage: Reduces friction and wear for longer service life.
Dynamic Load Rating of 19.9 kN: Supports high dynamic loads effectively.
Limiting Speed of 6300 rpm: Suitable for high-speed applications.
Steel Ball Material: Provides strength and resistance to deformation.
Applications
Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors
Automotive components
Conveyor systems
Pumps and compressors
Additional Information
Internal Clearance: CN for standard clearance.
Static Load Rating: 6.95 kN for static load support.
Race Material: Steel for enhanced durability.
Static Load Rating: 6.95 kN for static load support.
Race Material: Steel for enhanced durability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- RS PRO 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 2208 E-2RS1TN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 2208-2RS-TVH 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 E-2RS1KTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
