RS PRO 2204-2RSTN 20 mm ID 2 Row Ball Bearing -, 47 mm OD

Subtotal (1 unit)*

PHP1,178.23

(exc. VAT)

PHP1,319.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from November 23, 2026
  • Plus 110 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,178.23

*price indicative

RS Stock No.:
291-658
Mfr. Part No.:
2204-2RSTN
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

18mm

Ball Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

3.4kN

Dynamic Load Rating

12.7kN

Bore Type

Parallel

Limiting Speed

17000rpm

Bearing Type

Self-Aligning

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 20 mm Self-Aligning Ball Bearing, Steel Race


This RS PRO self-aligning ball bearing is designed for applications requiring smooth operation and alignment correction. With a 20 mm inside diameter, it is Ideal for use in machinery where misalignment might occur, ensuring optimal performance and longevity.

Features and Benefits


Self-Aligning Design: Compensates for misalignment and shaft deflection.
Sealed End Type: Protects against contamination and extends bearing life.
Polymer Cage: Offers enhanced durability and reduced friction.
Dynamic Load Rating of 12.7 kN: Supports high load capacities.
Limiting Speed of 17000 rpm: Suitable for high-speed applications.
Steel Ball and Race Material: Ensures strength and longevity.

Applications


Automotive industry
Machinery manufacturing
Conveyor systems

Additional Information


Internal Clearance: CN
Number of Rows: 2
Static Load Rating: 3.4 kN
Race Width: 18 mm
Bore Type: Parallel
Race Type: Plain

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy