RS PRO 61805 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- RS Stock No.:
- 291-642
- Mfr. Part No.:
- 61805
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP595.23
(exc. VAT)
PHP666.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 33 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP595.23 |
*price indicative
- RS Stock No.:
- 291-642
- Mfr. Part No.:
- 61805
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 7mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.95kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.36kN | |
| Bore Type | Cylindrical | |
| Series | RS PRO | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 7mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.95kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.36kN | ||
Bore Type Cylindrical | ||
Series RS PRO | ||
Limiting Speed 24000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Single Row Deep Groove Ball Bearing, 25 mm Bore
This RS PRO ball bearing is designed for high-performance applications, offering reliable operation and durability. It is Ideal for use in machinery where smooth, efficient motion is required, providing excellent load handling and speed capabilities.
Features and Benefits
Steel ball material: Ensures durability and resistance to wear
Single row deep groove design: Provides high radial load capacity and efficient operation
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Enhances stability and reduces friction
Dynamic load rating of 4.36 kN: Supports significant operational loads
Open end type: Allows for easy maintenance and lubrication
Limiting speed of 24000 rpm: Suitable for high-speed applications
Single row deep groove design: Provides high radial load capacity and efficient operation
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Enhances stability and reduces friction
Dynamic load rating of 4.36 kN: Supports significant operational loads
Open end type: Allows for easy maintenance and lubrication
Limiting speed of 24000 rpm: Suitable for high-speed applications
Applications
Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors
Automotive components
Conveyor systems
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 61805 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- SKF 61805-2RS1 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- SKF 61805-2RZ 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61805-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- SKF W 61805-2RS1 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61805-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- NSK 6805 1 Row Ball Bearing - 25 mm ID, 37 mm OD
