RS PRO 685-NEUTRAL 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- RS Stock No.:
- 291-610
- Mfr. Part No.:
- 685-NEUTRAL
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP356.96
(exc. VAT)
PHP399.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP356.96 |
*price indicative
- RS Stock No.:
- 291-610
- Mfr. Part No.:
- 685-NEUTRAL
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 11mm | |
| Race Width | 3mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.36kN | |
| Dynamic Load Rating | 0.97kN | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 43000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 5mm | ||
Outside Diameter 11mm | ||
Race Width 3mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.36kN | ||
Dynamic Load Rating 0.97kN | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 43000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 5 mm Deep Groove Ball Bearing, Steel Cage
This RS PRO deep groove ball bearing is designed for high-speed applications, offering reliable performance with minimal friction. Ideal for use in machinery where space is limited, it provides a Compact and efficient solution for rotational motion.
Features and Benefits
Steel ball material: Ensures durability and resistance to wear, extending the bearing's lifespan
Deep groove design: Supports both radial and axial loads, enhancing versatility
Parallel bore type: Facilitates easy installation and alignment
Steel cage material: Provides robust support for the balls, maintaining consistent performance
High limiting speed of 43000 rpm: Suitable for high-speed applications, reducing downtime
Open end type: Allows for easy inspection and maintenance
Dynamic load rating of 0.97 kN: Capable of handling significant dynamic loads
Deep groove design: Supports both radial and axial loads, enhancing versatility
Parallel bore type: Facilitates easy installation and alignment
Steel cage material: Provides robust support for the balls, maintaining consistent performance
High limiting speed of 43000 rpm: Suitable for high-speed applications, reducing downtime
Open end type: Allows for easy inspection and maintenance
Dynamic load rating of 0.97 kN: Capable of handling significant dynamic loads
Applications
Automotive industry
Industrial machinery
Electrical motors
Pumps and compressors
Industrial machinery
Electrical motors
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Igus BB-685-B180-30-ES 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- Igus BB-685-B180-30-GL 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- NMB DDL1150ZZMTRA5P24LY121 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- NMB DDLF1150ZZRA5P24LY121 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- RS PRO 685HZZ 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF 618/5 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- RS PRO SF685ZZ 1 Row Ball Bearing - 5 mm ID, 11 mm OD
