RS PRO 6008ZZC3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 291-601
- Mfr. Part No.:
- 6008ZZC3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,047.32
(exc. VAT)
PHP1,173.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,047.32 |
*price indicative
- RS Stock No.:
- 291-601
- Mfr. Part No.:
- 6008ZZC3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 18400N | |
| Bore Type | Parallel | |
| Series | RS PRO | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 18400N | ||
Bore Type Parallel | ||
Series RS PRO | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 40 mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-performance applications requiring reliable and efficient motion control. With a robust steel construction, it is Ideal for use in environments where durability and longevity are essential.
Features and Benefits
Steel Ball Material: Ensures high strength and resistance to wear
Single Row Deep Groove Design: Provides excellent radial load capacity
Parallel Bore Type: Facilitates easy installation and alignment
Steel Cage Material: Enhances durability and performance under high-speed conditions
Dynamic Load Rating of 18400 N: Supports heavy-duty applications
Double Shielded End Type: Offers protection against contaminants and reduces maintenance
C3 Internal Clearance: Allows for thermal expansion and smooth operation
Limiting Speed of 12000 rpm: Suitable for high-speed applications
Single Row Deep Groove Design: Provides excellent radial load capacity
Parallel Bore Type: Facilitates easy installation and alignment
Steel Cage Material: Enhances durability and performance under high-speed conditions
Dynamic Load Rating of 18400 N: Supports heavy-duty applications
Double Shielded End Type: Offers protection against contaminants and reduces maintenance
C3 Internal Clearance: Allows for thermal expansion and smooth operation
Limiting Speed of 12000 rpm: Suitable for high-speed applications
Applications
Automotive industry
Industrial machinery
Electric motors
Pumps and compressors
Industrial machinery
Electric motors
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- NSK 6008ZZC3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS PRO SS6008-2RS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS PRO 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- RS PRO 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS PRO 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS PRO 6008-2RS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
