RS PRO 6007ZZC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 291-599
- Mfr. Part No.:
- 6007ZZC3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP857.06
(exc. VAT)
PHP959.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP857.06 |
*price indicative
- RS Stock No.:
- 291-599
- Mfr. Part No.:
- 6007ZZC3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10.3kN | |
| Dynamic Load Rating | 17600N | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 13000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10.3kN | ||
Dynamic Load Rating 17600N | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 13000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 35 mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-performance applications, providing reliable operation in various industrial settings. Its primary use is to support radial and axial loads, ensuring smooth rotational movement in machinery. The main benefit of this bearing is its durability and efficiency in high-speed environments.
Features and Benefits
Steel Ball Material: Offers high strength and resistance to wear, ensuring longevity.
Single Row Deep Groove Design: Provides excellent load carrying capacity and operational efficiency.
Parallel Bore Type: Ensures precise alignment and easy installation.
Steel Cage Material: Enhances durability and maintains ball separation for smooth operation.
Dynamic Load Rating of 17600 N: Capable of handling significant operational loads.
Double Shielded End Type: Protects against contamination and retains lubrication, reducing maintenance needs.
C3 Internal Clearance: Allows for thermal expansion and high-speed performance.
Limiting Speed of 13000 rpm: Suitable for high-speed applications.
Single Row Deep Groove Design: Provides excellent load carrying capacity and operational efficiency.
Parallel Bore Type: Ensures precise alignment and easy installation.
Steel Cage Material: Enhances durability and maintains ball separation for smooth operation.
Dynamic Load Rating of 17600 N: Capable of handling significant operational loads.
Double Shielded End Type: Protects against contamination and retains lubrication, reducing maintenance needs.
C3 Internal Clearance: Allows for thermal expansion and high-speed performance.
Limiting Speed of 13000 rpm: Suitable for high-speed applications.
Applications
Industrial machinery
Automotive components
Conveyor systems
Electric motors
Automotive components
Conveyor systems
Electric motors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- NSK 6007ZZC3 N 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS PRO 51207 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS PRO 6007-2Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS PRO 6007-2RS 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS PRO SS6007-2RS 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS PRO 6007-2RS/C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
