PULSAR 50% Polyester, 50% Viloft Flame Retardant Balaclava, One Size, Navy
- RS Stock No.:
- 718-285
- Mfr. Part No.:
- BZ1530-NAV-ONE
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
PHP1,234.33
(exc. VAT)
PHP1,382.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,234.33 |
*price indicative
- RS Stock No.:
- 718-285
- Mfr. Part No.:
- BZ1530-NAV-ONE
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Balaclava | |
| Size | One Size | |
| Colour | Navy | |
| Material | 50% Polyester, 50% Viloft | |
| Material Properties | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Balaclava | ||
Size One Size | ||
Colour Navy | ||
Material 50% Polyester, 50% Viloft | ||
Material Properties Flame Retardant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne Blizzard mesh ear balaclava designed for high-performance apparel that ensures optimum warmth and protection in extreme cold weather. Constructed with double-layered fabric, this versatile balaclava can be comfortably worn under the chin or pulled up over the nose as needed. It incorporates innovative materials that not only offer exceptional thermal and moisture-wicking properties but also comply with rigorous safety standards, making it a reliable choice for those working in hazardous environments. This balaclava embodies a blend of comfort, safety, and functionality, ensuring you remain protected and visible while mastering demanding tasks.
Breathable properties with Class 3 rating for enhanced comfort
Limited flame spread according to EN ISO 11612 for added safety
Electrostatic dissipative protection for secure use in sensitive environments
Double-layer construction delivers exceptional warmth during cold conditions
Mesh ear design aligned with rail regulations for compliance
High visibility compliant with GO/RT 3279, Ideal for railway applications
Light blue contrast sewing thread adds a touch of style
Flat locked seams provide additional comfort and durability
Easy aftercare; machine washable at 40° with similar colours
One-size design ensures a snug fit for a variety of users
