PULSAR Polyester, 50% Viloft Flame Retardant Balaclava, One Size, Navy
- RS Stock No.:
- 718-281
- Mfr. Part No.:
- BZ1514-NAV-ONE
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
PHP1,064.95
(exc. VAT)
PHP1,192.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,064.95 |
*price indicative
- RS Stock No.:
- 718-281
- Mfr. Part No.:
- BZ1514-NAV-ONE
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | One Size | |
| Product Type | Balaclava | |
| Colour | Navy | |
| Material Properties | Flame Retardant | |
| Material | Polyester, 50% Viloft | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size One Size | ||
Product Type Balaclava | ||
Colour Navy | ||
Material Properties Flame Retardant | ||
Material Polyester, 50% Viloft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne Pulsedar Blizzard Balaclava designed for high-performance visibility and protection in extreme conditions. This garment offers versatility, allowing it to be worn comfortably under the chin or pulled up over the nose, adapting to different weather needs. Engineered with a double-layer construction, it provides exceptional warmth, making it an Ideal choice for cold and freezing environments. The balaclava is crafted from a soft, Durable polyester blended with VILOFT, ensuring exceptional thermal insulation and wicking performance, while also meeting stringent safety standards for heat and flame protection. Whether working outdoors or enjoying winter sports, this balaclava ensures you stay warm without sacrificing visibility or safety.
High-performance balaclava suited for cold weather conditions
Double-layer construction that retains warmth effectively
Can be worn flexibly, under chin or over the nose, for enhanced comfort
Manufactured from a soft, Durable polyester blended with VILOFT
Exceptional thermal insulation and moisture-wicking properties
Meets EN471 Class 3 standards for high visibility
Provides limited flame spread protection per EN ISO 11612 standards
Features flat locked stitched seams for added comfort
Light blue contrast sewing thread enhances Visual appeal
Garments certified for electrostatic dissipative protection under EN1149 standards
