PULSAR Polyester, 50% Viloft Flame Retardant Balaclava, One Size, Navy
- RS Stock No.:
- 718-283
- Mfr. Part No.:
- BZ1524-NAV-ONE
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
PHP2,197.87
(exc. VAT)
PHP2,461.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,197.87 |
*price indicative
- RS Stock No.:
- 718-283
- Mfr. Part No.:
- BZ1524-NAV-ONE
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Balaclava | |
| Size | One Size | |
| Colour | Navy | |
| Material | Polyester, 50% Viloft | |
| Material Properties | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Balaclava | ||
Size One Size | ||
Colour Navy | ||
Material Polyester, 50% Viloft | ||
Material Properties Flame Retardant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne Pulsing thermal hijab designed for those needing high performance apparel that combines warmth, comfort, and practicality. This innovative hijab features a soft, Durable polyester blend with VILOFT, which provides exceptional thermal insulation and moisture-wicking properties. Full coverage for both the head and neck ensures complete protection while the elongated back design tucks seamlessly into clothing, preventing any unwanted movement during demanding work conditions. Whether on-site or in colder environments, this garment meets the needs of individuals seeking functional apparel without compromising on style.
Made from a soft polyester blended with VILOFT for superior warmth
Exceptional wicking performance keeps you dry and comfortable
Full head and neck coverage for optimal protection against the elements
Elongated back design allows for tucking into clothing, preventing snags
Machine washable at 40°C with similar colours for easy care
Warm iron only, maintaining the integrity of the fabric
VILOFT fibres create a unique hollow structure for increased insulation
One-size-fits-all design ensures versatility for different users
