TE Connectivity, 28431 2.54 mm Pitch Eurocard Backplane Connector, Vertical Female, 32 Column, 5 Row, 160 Way
- RS Stock No.:
- 901-092
- Mfr. Part No.:
- 284314-E
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save PHP1,447.60
View bulk pricing optionsSubtotal (1 unit)*
PHP1,810.88
(exc. VAT)
PHP2,028.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,810.88 | - |
| 10 + | PHP1,666.12 | PHP1,447.60 |
*price indicative
- RS Stock No.:
- 901-092
- Mfr. Part No.:
- 284314-E
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Eurocard | |
| Product Type | Backplane Connector | |
| Number of Contacts | 160 | |
| Current | 5.5A | |
| Orientation | Vertical | |
| Number of Columns | 32 | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | TPE | |
| Pitch | 2.54mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Series | 28431 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Eurocard | ||
Product Type Backplane Connector | ||
Number of Contacts 160 | ||
Current 5.5A | ||
Orientation Vertical | ||
Number of Columns 32 | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material TPE | ||
Pitch 2.54mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Series 28431 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The TE Connectivity Type E Receptacle is a high-density Eurocard backplane connector designed for reliable PCB interconnections. Featuring a robust five row configuration, this female socket ensures seamless performance in demanding industrial and computing environments.
160 contacts across 5 rows with 32 columns
Standard 2.54 millimetre grid pitch spacing
Vertical straight through-hole solder termination
Related links
- HARTING Straight Female 5 Row, 160 Way
- TE Connectivity Vertical 3 Row, 64
- TE Connectivity Vertical Female 3 Row, 64 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Vertical Female 2 Row, 64 Way
- TE Connectivity Right Angle 2 Row, 64 Way
- ERNI Vertical Female 5 Row, 55 Way
- TE Connectivity Vertical 2 Row, 64 Way
