Molex, 74057 2 mm Pitch Backplane Connector, Vertical, 10 Column, 6 Row, 60 Way
- RS Stock No.:
- 693-823
- Mfr. Part No.:
- 74057-9001
- Manufacturer:
- Molex
Subtotal (1 tube of 26 units)*
PHP38,062.60
(exc. VAT)
PHP42,630.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 26 + | PHP1,463.946 | PHP38,062.60 |
*price indicative
- RS Stock No.:
- 693-823
- Mfr. Part No.:
- 74057-9001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Current | 2A | |
| Number of Contacts | 60 | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 120V | |
| Number of Rows | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 74057 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Current 2A | ||
Number of Contacts 60 | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 120V | ||
Number of Rows 6 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 74057 | ||
- COO (Country of Origin):
- CN
The Molex VHDM Single-Ended Board-to-Board Backplane Header serves as an Advanced connectivity solution designed for maximum efficiency and reliability in high-density applications. With a Durable construction featuring a 2.00mm pitch and six rows, this connector accommodates up to 60 circuits and ten columns, ensuring seamless signal transmission. Engineered for versatility, it supports a broad operating voltage range of up to 120V and features a robust shielded design to mitigate interference, making it Ideal for backplane applications. The combination of high-performance materials and a meticulously designed pin length of 4.75mm ensures optimal performance in various environments, contributing to the overall lifecycle and durability of your assembly.
Rated for a maximum current of 2.0A per contact to support demanding applications
Supports a data rate of up to 3.125 Gbps, enabling Rapid data transfer
Obsolete status indicates limited availability, appealing to those seeking legacy components
Low-halogen construction adheres to environmental compliance standards
Related links
- Molex Vertical Male 6 Row, 60 Way
- Molex Vertical 6 Row, 60 Way
- Molex Right Angle Male 6 Row, 60 Way
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- Molex Right Angle Male 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- Molex Vertical 8 Row, 80 Way
