Molex, 76450 1.9 mm Pitch 2 Pair Backplane Connector, Right Angle Male, 10 Column, 6 Row, 60 Way
- RS Stock No.:
- 691-361
- Mfr. Part No.:
- 76450-1108
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
PHP22,153.46
(exc. VAT)
PHP24,811.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 20 - 80 | PHP1,107.673 | PHP22,153.46 |
| 100 + | PHP1,085.532 | PHP21,710.64 |
*price indicative
- RS Stock No.:
- 691-361
- Mfr. Part No.:
- 76450-1108
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 2 Pair | |
| Product Type | Backplane Connector | |
| Number of Contacts | 60 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Connector Gender | Male | |
| Number of Rows | 6 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Series | 76450 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 2 Pair | ||
Product Type Backplane Connector | ||
Number of Contacts 60 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Connector Gender Male | ||
Number of Rows 6 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
Series 76450 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 2 Pair Right-Angle Male Header is expertly engineered for high-performance applications, designed to facilitate seamless connections in demanding environments. With an impressive 60 circuits and a pin length of 5.50mm, this header caters to a multitude of electronic architectures. Its lead-free construction and compliance with global environmental standards ensure responsible usage in sensitive applications. The product is tailored for coplanar configurations, providing reliability and stability, while its robust assembly withstands up to 200 mating cycles, making it an Ideal choice for both robust industrial applications and Advanced consumer electronics. Whether youre developing complex backplane systems or innovative circuit designs, this header is a dependable solution that supports high data rates and enhances overall performance.
Delivers maximum current of 0.75A for reliable performance
Supports data transfer rates of up to 25.0 Gbps for high-speed applications
100Ω impedance helps reduce signal loss, enhancing data integrity
Black resin colour provides a professional finish and durability
Designed for through-hole termination style, promoting secure mount
Operates reliably in a wide temperature range of -55° to +85°C
Lacks shielding, simplifying integration into light-duty designs
Compact dimensions with 10 columns and 60 circuits, maximising space efficiency
