Molex, 76165 1.9 mm Pitch 3 Pair Backplane Connector, Vertical, 10 Column, 9 Row, 90 Way
- RS Stock No.:
- 691-358
- Mfr. Part No.:
- 76165-1124
- Manufacturer:
- Molex
Get a bulk buy discount
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 30 units)*
PHP24,761.70
(exc. VAT)
PHP27,733.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 120 | PHP825.39 | PHP24,761.70 | - |
| 150 + | PHP808.864 | PHP24,265.92 | 2% |
*price indicative
- RS Stock No.:
- 691-358
- Mfr. Part No.:
- 76165-1124
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 3 Pair | |
| Number of Contacts | 90 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Number of Rows | 9 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS | |
| Series | 76165 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 3 Pair | ||
Number of Contacts 90 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Number of Rows 9 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS | ||
Series 76165 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Vertical Backplane Header is engineered for high-performance applications requiring reliable connectivity and signal integrity. Designed specifically for conventional and mezzanine applications, it features a dual endwall construction with 10 columns and 90 circuits. The component's carefully crafted dimensions—pin length of 4.90mm and plated through hole dimension of 0.46mm—enhance stability during operation. The part meets stringent industry standards, ensuring compliance with various environmental regulations, making it an Ideal choice for manufacturers seeking efficiency without compromising on quality.
Active status ensures long-term availability for your projects
High-performance alloy material guarantees durability and high conductivity
Data rate capability of 25.0 Gbps allows for high-speed data transmission
Vertical orientation optimises space utilisation in dense configurations
Durability rating of 200 mating cycles ensures reliable performance over time
Lead-free construction aligns with modern regulatory standards
Low-Halogen status reduces environmental impact, promoting sustainability
