Molex, 76055 1.9 mm Pitch Backplane Connector, Vertical, 16 Column, 15 Row, 240 Way
- RS Stock No.:
- 691-348
- Mfr. Part No.:
- 76055-1608
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (12 units, in trays of 12)*
PHP26,096.23
(exc. VAT)
PHP29,227.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 12 - 48 | PHP2,174.686 | PHP26,096.23 |
| 60 + | PHP2,131.167 | PHP25,574.00 |
*price indicative
- RS Stock No.:
- 691-348
- Mfr. Part No.:
- 76055-1608
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 240 | |
| Current | 0.75A | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Voltage | 30V | |
| Number of Rows | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76055 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 240 | ||
Current 0.75A | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Voltage 30V | ||
Number of Rows 15 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76055 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Vertical Backplane Header is a highly efficient solution designed for high-speed data applications. This connector features 16 columns and supports up to 240 circuits, ensuring seamless data flow in demanding environments. Built with high-performance alloy components and lead-free materials, it not only meets industry standards but also prioritises environmental compliance. Its vertical orientation and compliant pin termination style facilitate easy integration onto PCBs, making it Ideal for conventional and mezzanine applications. With a robust durability rating for mating cycles and a wide operating temperature range, this connector promises reliable performance for various electronic setups.
Compliant pin termination style ensures secure PCB attachment
Vertical orientation optimises space in equipment design
Constructed from high-performance alloy for enhanced durability
Lead-free materials align with modern regulatory compliance needs
Durability rating of up to 200 mating cycles guarantees long-lasting use
Black resin colour offers aesthetic appeal and blends with electronic designs
