Molex, 76060 1.9 mm Pitch Backplane Connector, Right Angle Female, 16 Column, 15 Row, 240 Way
- RS Stock No.:
- 694-038
- Mfr. Part No.:
- 76060-3126
- Manufacturer:
- Molex
Get a bulk buy discount
Add 40 more to save PHP2,300.80
View bulk pricing optionsSubtotal (1 tray of 8 units)*
PHP22,994.88
(exc. VAT)
PHP25,754.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 8 - 32 | PHP2,874.36 | PHP22,994.88 | - |
| 40 + | PHP2,816.84 | PHP22,534.72 | PHP2,300.80 |
*price indicative
- RS Stock No.:
- 694-038
- Mfr. Part No.:
- 76060-3126
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 240 | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Connector Gender | Female | |
| Number of Rows | 15 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76060 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 240 | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Connector Gender Female | ||
Number of Rows 15 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76060 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle is designed for precision connectivity in backplane applications. Offering exceptional durability and reliability, this component features a left-guided design with 16 columns and 240 circuits, allowing for efficient data transmission rates of up to 25.0 Gbps. The receptacle is crafted from high-performance alloy, ensuring robust connections while maintaining low-halogen compliance. With a lead-free construction and a temperature range of -55° to +85°C, it is engineered to perform reliably in demanding environments, making it an Ideal choice for conventional daughtercard applications.
240 circuits enable high-density connectivity for optimal performance
Durable construction supports up to 200 mating cycles, ensuring longevity
Designed for 100Ω impedance, facilitating effective data integrity
Black resin colour provides a professional finish suitable for various applications
Compatible with the Impact vertical connector series for versatile usage
Robust voltage tolerance of 30V AC/DC enhances safety and reliability
Compact form factor aids in efficient design of electronic assemblies
