Molex, 171320 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 12 Column, 8 Row, 90 Way

Subtotal (1 tray of 5 units)*

PHP18,954.35

(exc. VAT)

PHP21,228.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP18,954.35PHP3,790.87

*price indicative

RS Stock No.:
684-915
Mfr. Part No.:
171320-3022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

Connector

Current

750mA

Number of Contacts

90

Orientation

Right Angle

Number of Columns

12

Number of Rows

8

Voltage

29.9V

Connector Gender

Female

Pitch

1.9mm

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Series

171320

COO (Country of Origin):
SG
The Molex Impel 90 Ohm, 4 Pair Right-Angle Daughter card serves a crucial role in providing reliable electrical connections in compact spaces. Designed with a 1.90mm pitch and featuring twelve columns with 96 circuits, this daughter card is optimised for high-speed data transmission, boasting a data rate of 40 Gbps. Its full shielding enhances performance by minimising interference, making it ideal for applications requiring precision and stability. Constructed from high-performance alloy and high-temperature thermoplastic, this product is built to endure demanding environments with a temperature range of -55° to +85°C, ensuring longevity and operational reliability.

Full shielding reduces interference for superior data integrity

High data rate of 40 Gbps enables rapid data transfer

Designed for right angle applications, perfect for space constrained areas

Durability rating of 200 mating cycles ensures repeatable connections

Engineered from high performance alloy to withstand challenging conditions

Supported by compliance certifications including EU RoHS and REACH SVHC

Compatible with various tooling for flexible application integration

Recommended PCB thickness of 1mm optimises performance and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy