Molex, 172801 3.5 mm Pitch Connector Backplane Connector, Vertical, 6 Row, 252 Way
- RS Stock No.:
- 683-842
- Mfr. Part No.:
- 172801-0001
- Manufacturer:
- Molex
Subtotal (1 tray of 6 units)*
PHP22,789.49
(exc. VAT)
PHP25,524.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,789.49 | PHP3,798.248 |
*price indicative
- RS Stock No.:
- 683-842
- Mfr. Part No.:
- 172801-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 252 | |
| Current | 1A | |
| Orientation | Vertical | |
| Number of Rows | 6 | |
| Voltage | 30V | |
| Pitch | 3.5mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 172801 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 252 | ||
Current 1A | ||
Orientation Vertical | ||
Number of Rows 6 | ||
Voltage 30V | ||
Pitch 3.5mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series 172801 | ||
- COO (Country of Origin):
- CN
The Molex NeoPress High-Speed Mezzanine Plug is expertly designed for efficient board to board connections in a variety of applications. With a 3.50mm pitch and a layout accommodating 252 circuits this connector is engineered to meet the demands of modern electronic devices. The robust structure ensures dependable performance boasting a maximum voltage of 30V AC and a current capacity of 1.0A per contact. Its high-performance alloy construction and meticulous gold plating elevate both durability and conductivity making it ideal for signal transmission. This connector shines in versatility with environmental compliance features that align with global standards ensuring reliability over its operational temperature range of -55° to +85°C.
Durable high-performance alloy construction enhances longevity and performance
Gold plating ensures optimal conductivity reducing signal loss
Meets environmental compliance standards including China RoHS and EU RoHS
Offers easy vertical orientation installation streamlining the integration process
Features a shrouded design that enhances mating security and stability
backed by a robust durability rating capable of withstanding 100 mating cycles
