TE Connectivity, MTCB2X Contact Insert, Straight Female, 2 Row, 20 Way
- RS Stock No.:
- 679-508
- Mfr. Part No.:
- 699220N004
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 2 units)*
PHP38,379.04
(exc. VAT)
PHP42,984.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,379.04 | PHP19,189.52 |
*price indicative
- RS Stock No.:
- 679-508
- Mfr. Part No.:
- 699220N004
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact Insert | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Housing Material | Thermoplastic | |
| Mount Type | Push-in | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | MTCB2X | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact Insert | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Housing Material Thermoplastic | ||
Mount Type Push-in | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Series MTCB2X | ||
- COO (Country of Origin):
- MX
The TE Connectivity multiple termination connector with pin/socket insert is a high-performance interconnect solution designed for rugged and sealed environments. It features a molded insert MADE from high-grade polyarylene thermoplast, ensuring durability and thermal stability. The connector includes both pin and socket contacts MADE from copper alloys, with gold plating and solder coating for enhanced conductivity and corrosion resistance.
Interfacial seal MADE from silicone elastomer per ZZ-R-765 for environmental protection
Solder Sleeve technology
Pin/socket contacts gold plated per MIL-G-45204 and solder coated per ANSI/J-STD-006
Related links
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- Phoenix Contact VS 5 Way Straight Screw Contact Insert Female
- Telegartner J00041A0917 20-Way J000 Straight Female
