TE Connectivity, UPM 3.5 mm Pitch Hard Metric Connector, Right Angle Male, 4 Column, 11 Row, 44 Way
- RS Stock No.:
- 677-447
- Mfr. Part No.:
- 5646961-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 15 units)*
PHP28,002.43
(exc. VAT)
PHP31,362.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP28,002.43 | PHP1,866.829 |
*price indicative
- RS Stock No.:
- 677-447
- Mfr. Part No.:
- 5646961-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Connector | |
| Number of Contacts | 44 | |
| Current | 10A | |
| Number of Columns | 4 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Number of Rows | 11 | |
| Voltage | 30V ac/dc | |
| Housing Material | Polyester | |
| Pitch | 3.5mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | UPM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Connector | ||
Number of Contacts 44 | ||
Current 10A | ||
Number of Columns 4 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Number of Rows 11 | ||
Voltage 30V ac/dc | ||
Housing Material Polyester | ||
Pitch 3.5mm | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series UPM | ||
- COO (Country of Origin):
- CN
The TE Connectivity UPM Expanded Pin Assembly is a high-performance PCB mount header designed for board-to-board power applications. It features a robust single-row configuration with 7 positions and a 3 mm centerline pitch, making it Ideal for Compact and high-current designs. This connector is part of the Universal Power Module (UPM) series, known for its reliability in demanding environments.
PCB mount header with right-angle orientation for streamlined board integration
Fully shrouded housing enhances durability and mating alignment
Gold-plated contacts ensure excellent conductivity and corrosion resistance
Related links
- TE Connectivity Right Angle Male 1 Row, 4 Way
- HARTING Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- Amphenol Communications Solutions Right Angle Male 5
- TE Connectivity Right Angle Male 5 Row, 110
- ERNI Right Angle Female 5 Row, 110 Way
