Sanyo Denki San Ace 109 AC Series Axial Fan, 230V ac, 510 m³/h, 37.5 W, 210 mA Max 160 mm, 160mm, 51 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP9,147.21

(exc. VAT)

PHP10,244.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 4PHP9,147.21-
5 - 11PHP8,654.675%
12 - 24PHP8,221.9310%
25 +PHP7,838.2514%

*price indicative

RS Stock No.:
132-9162
Mfr. Part No.:
109-603
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

230V ac

Power Consumption

37.5W

Maximum Current

210mA

Air Flow

510m³/h

Noise Level

38.5dB

Fan Speed

3350rpm

Terminal Type

Wire

Bearing Type

Ball

Series

San Ace 109 AC

Standards/Approvals

RoHS

Width

160mm

Depth

51mm

Height

160mm

COO (Country of Origin):
JP

Sanyo Denki AC Axial Fans


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy