Sanyo Denki 9CRHA Series Fan, 12V, 5.65 m³/min, 144 W, 12 A Max 80 mm 80mm 80 mm

N

Subtotal (1 unit)*

PHP13,673.81

(exc. VAT)

PHP15,314.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,673.81

*price indicative

RS Stock No.:
879-583
Mfr. Part No.:
9CRHA0812P8J001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Fan

Supply Voltage

12V

Power Consumption

144W

Maximum Current

12A

Air Flow

5.65m³/min

Noise Level

85dBA

Fan Speed

19300rpm

Terminal Type

Lead Wire

External Depth

80mm

Fan Frame Type

Square

Fan Frame Size

80 mm

Height

80mm

Depth

80mm

Standards/Approvals

UL

Width

80mm

Series

9CRHA

COO (Country of Origin):
PH
The Sanyo Denki 12V DC counter-rotating fan features a 60mm plastic frame with a 56mm thickness. It operates within a 10.8V to 13.2V range.

The unit runs at a rated speed of 26100 RPM

Engineered for a Durable service life of 40000 hours at 60 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy