Sanyo Denki 9RA Series Fan, 12V, 2.97 m³/min, 11.5 W, 960 mA Max 92 mm 92mm 38 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,316.87

(exc. VAT)

PHP2,594.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,316.87

*price indicative

RS Stock No.:
879-560
Mfr. Part No.:
9RA0912G1001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Fan

Supply Voltage

12V

Power Consumption

11.5W

Maximum Current

960mA

Air Flow

2.97m³/min

Noise Level

47dBA

Fan Speed

5800rpm

External Depth

38mm

Terminal Type

Lead Wire

Fan Frame Type

Square

Fan Frame Size

92 mm

Height

92mm

Depth

38mm

Standards/Approvals

UL

Width

92mm

Series

9RA

COO (Country of Origin):
PH
The Sanyo Denki San Ace DC Fans feature industry-leading high airflow, high static pressure, low power consumption, and low vibration. available in more than 80 frame sizes with a variety of airflow and static pressure.

Rich Product Lines and Many Size Options Available

Fan Options for Safety and Fan Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy