Sanyo Denki 9RA Series Fan, 12V, 3.28 m³/min, 14.9 W, 1.24 A Max 92 mm 92mm 38 mm
- RS Stock No.:
- 879-559
- Mfr. Part No.:
- 9RA0912P1J001
- Manufacturer:
- Sanyo Denki
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,727.23
(exc. VAT)
PHP3,054.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,727.23 |
*price indicative
- RS Stock No.:
- 879-559
- Mfr. Part No.:
- 9RA0912P1J001
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Fan | |
| Supply Voltage | 12V | |
| Power Consumption | 14.9W | |
| Maximum Current | 1.24A | |
| Air Flow | 3.28m³/min | |
| Noise Level | 50dBA | |
| Fan Speed | 6400rpm | |
| External Depth | 38mm | |
| Terminal Type | Lead Wire | |
| Fan Frame Size | 92 mm | |
| Fan Frame Type | Square | |
| Depth | 38mm | |
| Standards/Approvals | UL | |
| Height | 92mm | |
| Series | 9RA | |
| Width | 92mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Fan | ||
Supply Voltage 12V | ||
Power Consumption 14.9W | ||
Maximum Current 1.24A | ||
Air Flow 3.28m³/min | ||
Noise Level 50dBA | ||
Fan Speed 6400rpm | ||
External Depth 38mm | ||
Terminal Type Lead Wire | ||
Fan Frame Size 92 mm | ||
Fan Frame Type Square | ||
Depth 38mm | ||
Standards/Approvals UL | ||
Height 92mm | ||
Series 9RA | ||
Width 92mm | ||
- COO (Country of Origin):
- PH
The Sanyo Denki San Ace DC Fans feature industry-leading high airflow, high static pressure, low power consumption, and low vibration. available in more than 80 frame sizes with a variety of airflow and static pressure.
Rich Product Lines and Many Size Options Available
Fan Options for Safety and Fan Protection
Related links
- Sanyo Denki 9RA Series Fan 3.28 m³/min 1.24 A Max 92 mm 92mm 38 mm
- Sanyo Denki 9RA Series Fan 3.28 m³/min 620 mA Max 92 mm 92mm 38 mm
- Sanyo Denki 9RA Series Fan 2.97 m³/min 960 mA Max 92 mm 92mm 38 mm
- Sanyo Denki 9RA Series Fan 2.97 m³/min 480 mA Max 92 mm 92mm 38 mm
- Sanyo Denki 9WL Series Axial Fan 3.7 m³/min 1.9 A Max, IP68 92 mm 92mm 38 mm
- Sanyo Denki 9WL Series Axial Fan 3.7 m³/min 950 mA Max, IP68 92 mm 92mm 38 mm
- Sanyo Denki San Ace 9HV Series Axial Fan 306 m³/h 5.2 A Max 92 mm 92mm 38 mm
- Sanyo Denki 9WL Series Axial Fan 3.7 m³/min 480 mA Max, IP68 92 mm 92mm 38 mm
