Sanyo Denki San Ace 9GT Series Axial Fan, 12V dc, 0.52 m³/min, 3.7 W, 310 mA Max 40 mm 40mm 28 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP6,100.20

(exc. VAT)

PHP6,832.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,100.20

*price indicative

RS Stock No.:
757-232
Mfr. Part No.:
9GT0412P3J001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

3.7W

Maximum Current

310mA

Air Flow

0.52m³/min

Noise Level

48dBA

Fan Speed

11700rpm

Terminal Type

Screw

Direction of Curve

Backward

Bearing Type

Ball

Fan Frame Size

40 mm

Fan Frame Type

Square

Height

40mm

Depth

28mm

Standards/Approvals

RoHS

Width

40mm

Series

San Ace 9GT

COO (Country of Origin):
PH

Sanyo Denki Axial Fan, 12V DC Supply Voltage, 31.2m³/h Air Flow - San Ace 9GT Series - 9GT0412P3J001


Cool your hardware with this Sanyo Denki axial fan. This device has a wide operating temperature range between -40°C and +85°C, making it Ideal for use in applications such as small freezers and computers. The fan features locked rotor burnout protection, which cuts the Coil current when an object blocks the fan blades to prevent overheating. This fan has a long service life of 40,000 hours, so it won't need frequent replacement.

Features & Benefits


• Compact size of 40 (length) x 40 (width) x 28mm (depth) for use in small enclosures

• Maximum sound output of 48dB for minimal noise disruption

• Reverse polarity protection for enhanced electrical safety

• High speed of 11,700rpm and Air flow rate of 31.2m³/h for powerful cooling

• Voltage rating of 12V DC for use in low-power systems

Applications


• Computer systems

• Server rooms

• Heating and cooling operations

When should I use an axial fan over a centrifugal fan?


Axial fans vent Air out directly and are better suited for applications that don't need a duct ventilation system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy