MinebeaMitsumi 08025MB Series AC Axial Fan, 100V, 0.68 m³/min, 8 W, 130 mA Max 80 mm, 25.3mm, 80 mm
- RS Stock No.:
- 723-830
- Mfr. Part No.:
- 08025MB-A0L-AA-00
- Manufacturer:
- MinebeaMitsumi
Subtotal (1 unit)*
PHP1,311.14
(exc. VAT)
PHP1,468.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,311.14 |
*price indicative
- RS Stock No.:
- 723-830
- Mfr. Part No.:
- 08025MB-A0L-AA-00
- Manufacturer:
- MinebeaMitsumi
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MinebeaMitsumi | |
| Product Type | AC Axial Fan | |
| Supply Voltage | 100V | |
| Power Consumption | 8W | |
| Maximum Current | 130mA | |
| Air Flow | 0.68m³/min | |
| Noise Level | 31dB | |
| Fan Speed | 3000rpm | |
| Terminal Type | Lead Wire | |
| Fan Frame Size | 80 x 80 x 25.3 mm | |
| Bearing Type | Ball | |
| Fan Frame Type | Axial Fan | |
| Standards/Approvals | UL94 | |
| Width | 25.3mm | |
| Series | 08025MB | |
| Depth | 80mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand MinebeaMitsumi | ||
Product Type AC Axial Fan | ||
Supply Voltage 100V | ||
Power Consumption 8W | ||
Maximum Current 130mA | ||
Air Flow 0.68m³/min | ||
Noise Level 31dB | ||
Fan Speed 3000rpm | ||
Terminal Type Lead Wire | ||
Fan Frame Size 80 x 80 x 25.3 mm | ||
Bearing Type Ball | ||
Fan Frame Type Axial Fan | ||
Standards/Approvals UL94 | ||
Width 25.3mm | ||
Series 08025MB | ||
Depth 80mm | ||
Height 80mm | ||
- COO (Country of Origin):
- CN
Related links
- MinebeaMitsumi 08025MB Series AC Axial Fan 0.68 m³/min 0.11 A Max 80 mm 80 mm
- MinebeaMitsumi 06030PB Series AC Axial Fan 0.26 m³/min 0.08 A Max 60 mm 60 mm
- MinebeaMitsumi 08038PB Series AC Axial Fan 0.9 m³/min 0.17 A Max 38 mm 80 mm
- MinebeaMitsumi 09225PB Series AC Axial Fan 0.98 m³/min 0.19 A Max 92.5 mm 92.5 mm
- MinebeaMitsumi 11925PB Series AC Axial Fan 2 m³/min 0.22 A Max 119 mm 119 mm
- MinebeaMitsumi 15038PB Series AC Axial Fan 6 m³/min 0.47 A Max 150 mm 172 mm
- MinebeaMitsumi 06030PB Series AC Axial Fan 0.26 m³/min 0.07 A Max 60 mm 60 mm
- MinebeaMitsumi 11938MB Series AC Axial Fan 2.9 m³/min 0.27 A Max 119 mm 119 mm
