CLM F6010ES Series Axial Fan, 5.5V, 0.45 m³/min, 0.75 W, 150 mA Max, IP20 60 mm 60mm 10 mm
- RS Stock No.:
- 723-802
- Mfr. Part No.:
- F6010ES-05LCV
- Manufacturer:
- CLM
This image is representative of the product range
Subtotal (1 unit)*
PHP1,193.09
(exc. VAT)
PHP1,336.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,193.09 |
*price indicative
- RS Stock No.:
- 723-802
- Mfr. Part No.:
- F6010ES-05LCV
- Manufacturer:
- CLM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CLM | |
| Product Type | Axial Fan | |
| Supply Voltage | 5.5V | |
| Power Consumption | 0.75W | |
| Maximum Current | 150mA | |
| Air Flow | 0.45m³/min | |
| Fan Speed | 5000rpm | |
| External Depth | 10mm | |
| Terminal Type | Lead Wire | |
| Bearing Type | Sleeve | |
| Fan Frame Type | Square | |
| Fan Frame Size | 60 mm | |
| Series | F6010ES | |
| Depth | 10mm | |
| Width | 60mm | |
| Height | 60mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand CLM | ||
Product Type Axial Fan | ||
Supply Voltage 5.5V | ||
Power Consumption 0.75W | ||
Maximum Current 150mA | ||
Air Flow 0.45m³/min | ||
Fan Speed 5000rpm | ||
External Depth 10mm | ||
Terminal Type Lead Wire | ||
Bearing Type Sleeve | ||
Fan Frame Type Square | ||
Fan Frame Size 60 mm | ||
Series F6010ES | ||
Depth 10mm | ||
Width 60mm | ||
Height 60mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- JP
Related links
- CLM F6010ES Series Axial Fan 0.45 m³/min 150 mA Max, IP20 60 mm 60mm 10 mm
- CLM F6010ES Series Axial Fan 0.45 m³/min 80 mA Max, IP20 60 mm 60mm 10 mm
- CLM F2510AL Series Axial Fan 0.09 m³/min 150 mA Max, IP20 25 mm 25mm 10 mm
- Sunon MF Series Axial Fan 12.2 cfm 56 mA Max, IP20 60 mm 60mm 10 mm
- Sunon MF Series Axial Fan 16.3 cfm 125 mA Max, IP20 60 mm 60mm 10 mm
- RS PRO Axial Fan 0.61 m³/min 150 mA Max, IP20 60 mm 60mm 25 mm
- ebm-papst 620 Series Axial Fan 56 m³/h 150 mA Max, IP20 60 mm 60mm 25 mm
- CLM F3510ET Series Axial Fan 0.2 m³/min 220 mA Max, IP20 35 mm 35mm 10 mm
