CLM F4010GL Series Axial Fan, 24V, 0.23 m³/min, IP20 40 mm 40mm 10 mm
- RS Stock No.:
- 723-799
- Mfr. Part No.:
- F4010GL-24PCV
- Manufacturer:
- CLM
This image is representative of the product range
Subtotal (1 unit)*
PHP1,193.09
(exc. VAT)
PHP1,336.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,193.09 |
*price indicative
- RS Stock No.:
- 723-799
- Mfr. Part No.:
- F4010GL-24PCV
- Manufacturer:
- CLM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CLM | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V | |
| Air Flow | 0.23m³/min | |
| Noise Level | 38dB | |
| Fan Speed | 6000rpm | |
| External Depth | 10mm | |
| Terminal Type | Lead Wire | |
| Fan Frame Size | 40 mm | |
| Fan Frame Type | Square | |
| Depth | 10mm | |
| Height | 40mm | |
| Width | 40mm | |
| Series | F4010GL | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand CLM | ||
Product Type Axial Fan | ||
Supply Voltage 24V | ||
Air Flow 0.23m³/min | ||
Noise Level 38dB | ||
Fan Speed 6000rpm | ||
External Depth 10mm | ||
Terminal Type Lead Wire | ||
Fan Frame Size 40 mm | ||
Fan Frame Type Square | ||
Depth 10mm | ||
Height 40mm | ||
Width 40mm | ||
Series F4010GL | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- JP
Related links
- CLM F4010GL Series Axial Fan 0.23 m³/min 200 mA Max, IP20 40 mm 40mm 10 mm
- CLM F4010GL Series Axial Fan 0.23 m³/min 230 mA Max, IP20 40 mm 40mm 10 mm
- RS PRO Axial Fan 0.11 m³/min 60 mA Max, IP20 40 mm 40mm 10 mm
- ebm-papst 400 F Series Axial Fan 8 m³/h 33 mA Max, IP20 40 mm 40mm 10 mm
- RS PRO Axial Fan 0.62 m³/min 400 mA Max, IP20 40 mm 40mm 28 mm
- RS PRO Axial Fan 0.28 m³/min 230 mA Max, IP20 40 mm 40mm 20 mm
- RS PRO Axial Fan 0.62 m³/min 200 mA Max, IP20 40 mm 40mm 28 mm
- Sunon MF Series Axial Fan 8 cfm 157 mA Max, IP20 40 mm 40mm 10 mm
