ebm-papst AC Axial Fan, 230V, 3175 m³/h, 500 W, IP55 480 mm, 480mm, 213 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP205,633.96

(exc. VAT)

PHP230,310.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP205,633.96

*price indicative

RS Stock No.:
619-652
Distrelec Article No.:
303-76-275
Mfr. Part No.:
W3G350XH05H1
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

AC Axial Fan

Supply Voltage

230V

Power Consumption

500W

Air Flow

3175m³/h

Depth

213mm

Standards/Approvals

RoHS

Width

480mm

Height

480mm

IP Rating

IP55

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy