Omron R87F Series Axial Fan, 100V ac, 0.8 m³/min, 7 W, 100 mA Max 92 mm, 92mm, 25 mm

Subtotal (1 unit)*

PHP2,114.51

(exc. VAT)

PHP2,368.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,114.51

*price indicative

RS Stock No.:
565-833
Mfr. Part No.:
R87F-A1A93LP
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Axial Fan

Supply Voltage

100V ac

Power Consumption

7W

Maximum Current

100mA

Air Flow

0.8m³/min

Terminal Type

Terminal

Fan Frame Size

92 x 92 mm

Bearing Type

Precise Ball

Fan Frame Type

Axial

Depth

25mm

Height

92mm

Series

R87F

Standards/Approvals

PSE, cUL, UL, CE, CSA

Width

92mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy